There are no models available for this part yet.
Overview of PW2022-1B-B by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
CAD Models for PW2022-1B-B by NKK Switches
Part Data Attributes for PW2022-1B-B by NKK Switches
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Angle
|
26 deg
|
Actuator Color
|
WHITE
|
Actuator Finish
|
GLOSS
|
Actuator Length
|
0.843 inch
|
Actuator Material
|
POLYCARBONATE
|
Actuator Type
|
PADDLE
|
Additional Feature
|
SNAP-IN MOUNTING & BEZEL
|
Body Breadth
|
12.192 mm
|
Body Height
|
40.4114 mm
|
Body Length or Diameter
|
18.0086 mm
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
6A@125VAC
|
Contact Current(AC)-Max
|
6 A
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
SILVER
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
200000000 Ω
|
Insulator Material
|
PHENOLIC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Sealing
|
STAKED
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
HORIZONTAL
|
Switch Function
|
DPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.197 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER LUG
|
Alternate Parts for PW2022-1B-B
This table gives cross-reference parts and alternative options found for PW2022-1B-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PW2022-1B-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2022TJA05-GA | Rocker Switch, DPDT, On-on, Horizontal, 6 PCB Hole Cnt, Wire Wrap Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | PW2022-1B-B vs M2022TJA05-GA |
PW2022-1G-F | Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount | NKK Switches | PW2022-1B-B vs PW2022-1G-F |
PW2022-1A-H | Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount | NKK Switches | PW2022-1B-B vs PW2022-1A-H |
PW2022-1C-C | Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount | NKK Switches | PW2022-1B-B vs PW2022-1C-C |
M2028TXA41-EA | Rocker Switch, DPDT, (on)-off-(on), Horizontal, 8 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | NKK Switches | PW2022-1B-B vs M2028TXA41-EA |
PW2022-1E-G | Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount | NKK Switches | PW2022-1B-B vs PW2022-1E-G |
M2023TXA30-EA | Rocker Switch, DPDT, On-off-on, Horizontal, 8 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | NKK Switches | PW2022-1B-B vs M2023TXA30-EA |
PW2022-1E-B | Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount | NKK Switches | PW2022-1B-B vs PW2022-1E-B |
M2025TJA03-GA-2AC | Rocker Switch, DPDT, On-(on), Horizontal, 8 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | PW2022-1B-B vs M2025TJA03-GA-2AC |
M2028TXA41-GA | Rocker Switch, DPDT, (on)-off-(on), Horizontal, 8 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle | NKK Switches | PW2022-1B-B vs M2028TXA41-GA |