Part Details for PW20-202-JB by RCD Components Inc
Overview of PW20-202-JB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430G2102IPW20 | Texas Instruments | MSP430G2x32, MSP430G2x02 Mixed Signal Microcontroller 20-TSSOP -40 to 85 | |
MSP430G2312IPW20 | Texas Instruments | MSP430G2x52, MSP430G2x12 Mixed Signal Microcontroller 20-TSSOP -40 to 85 | |
MSP430G2402IPW20R | Texas Instruments | MSP430G2x32, MSP430G2x02 Mixed Signal Microcontroller 20-TSSOP -40 to 85 |
Part Details for PW20-202-JB
PW20-202-JB CAD Models
PW20-202-JB Part Data Attributes
|
PW20-202-JB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PW20-202-JB
RCD Components Inc
Fixed Resistor, Wire Wound, 20W, 2000ohm, 600V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | SEMI-PRECISION | |
Manufacturer Series | PW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 600 V |
Alternate Parts for PW20-202-JB
This table gives cross-reference parts and alternative options found for PW20-202-JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PW20-202-JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PW20-202-JBQ | Fixed Resistor, Wire Wound, 20W, 2000ohm, 600V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | PW20-202-JB vs PW20-202-JBQ |