Part Details for PW01-2P09-M1-BW1 by Japan Aviation Electronics Industry Limited
Overview of PW01-2P09-M1-BW1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P09PDE1U0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P09PDA1L5N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P09PDH2G0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Part Details for PW01-2P09-M1-BW1
PW01-2P09-M1-BW1 CAD Models
PW01-2P09-M1-BW1 Part Data Attributes
|
PW01-2P09-M1-BW1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
PW01-2P09-M1-BW1
Japan Aviation Electronics Industry Limited
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.6 inch Pitch, Press Fit Terminal, White Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH FIXED PIN | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.433 inch | |
Body Depth | 0.728 inch | |
Body Length | 1.339 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 3.4194 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.6 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | 1.946 N |
Alternate Parts for PW01-2P09-M1-BW1
This table gives cross-reference parts and alternative options found for PW01-2P09-M1-BW1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PW01-2P09-M1-BW1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JBB108DYRD | Sullins Connector Solutions | Check for Price | Card Edge Connector, 216 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | PW01-2P09-M1-BW1 vs JBB108DYRD |
JBB108DYRQ | Sullins Connector Solutions | Check for Price | Card Edge Connector, 216 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | PW01-2P09-M1-BW1 vs JBB108DYRQ |
50203-7012P | Amphenol Communications Solutions | Check for Price | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle, | PW01-2P09-M1-BW1 vs 50203-7012P |
50203-7012C | Amphenol Communications Solutions | Check for Price | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle, | PW01-2P09-M1-BW1 vs 50203-7012C |
50203-7012D | Amphenol Communications Solutions | Check for Price | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle, | PW01-2P09-M1-BW1 vs 50203-7012D |
JBB108DYRT | Sullins Connector Solutions | Check for Price | Card Edge Connector, 216 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | PW01-2P09-M1-BW1 vs JBB108DYRT |
50203-7012C | Amphenol FCi | Check for Price | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | PW01-2P09-M1-BW1 vs 50203-7012C |
PW01-2P09-M1-BG1 | Japan Aviation Electronics Industry Limited | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.6 inch Pitch, Press Fit Terminal, Green Insulator, Receptacle | PW01-2P09-M1-BW1 vs PW01-2P09-M1-BG1 |
50203-7012P | Amphenol FCi | Check for Price | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | PW01-2P09-M1-BW1 vs 50203-7012P |