Part Details for PW01-2P09-M1-AY2T by Japan Aviation Electronics Industry Limited
Overview of PW01-2P09-M1-AY2T by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P09PDE1U0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P09PDA1L5N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P09PDH2G0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Part Details for PW01-2P09-M1-AY2T
PW01-2P09-M1-AY2T CAD Models
PW01-2P09-M1-AY2T Part Data Attributes
|
PW01-2P09-M1-AY2T
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
PW01-2P09-M1-AY2T
Japan Aviation Electronics Industry Limited
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.6 inch Pitch, Press Fit Terminal, Latch, Yellow Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH SCREW | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.433 inch | |
Body Depth | 0.728 inch | |
Body Length | 1.339 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (12) OVER NICKEL | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.4194 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.6 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 12u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.946 N |
Alternate Parts for PW01-2P09-M1-AY2T
This table gives cross-reference parts and alternative options found for PW01-2P09-M1-AY2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PW01-2P09-M1-AY2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PW01-2P09-M1-AW1T | Japan Aviation Electronics Industry Limited | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.6 inch Pitch, Press Fit Terminal, Latch, White Insulator, Receptacle, | PW01-2P09-M1-AY2T vs PW01-2P09-M1-AW1T |
PW01-2P09-M1-AY3T | Japan Aviation Electronics Industry Limited | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.6 inch Pitch, Press Fit Terminal, Latch, Yellow Insulator, Receptacle, | PW01-2P09-M1-AY2T vs PW01-2P09-M1-AY3T |
PW01-2P09-M1-AR3T | Japan Aviation Electronics Industry Limited | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.6 inch Pitch, Press Fit Terminal, Latch, Orange Insulator, Receptacle, | PW01-2P09-M1-AY2T vs PW01-2P09-M1-AR3T |
PW01-2P09-M1-AW3T | Japan Aviation Electronics Industry Limited | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.6 inch Pitch, Press Fit Terminal, Latch, White Insulator, Receptacle, | PW01-2P09-M1-AY2T vs PW01-2P09-M1-AW3T |
PW01-2P09-M1-AR2T | Japan Aviation Electronics Industry Limited | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.6 inch Pitch, Press Fit Terminal, Latch, Orange Insulator, Receptacle, | PW01-2P09-M1-AY2T vs PW01-2P09-M1-AR2T |