Part Details for PVU414SPBF by International Rectifier
Overview of PVU414SPBF by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PVU414SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$6.3936 / $10.3680 | Buy Now | |
|
Rochester Electronics | PVU414 - Photovoltaic Relay RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$4.3200 / $5.0800 | Buy Now |
|
ComSIT USA | HEXFET 0-400 V, 140 MILLI AMP AC/DC SINGLE POLE, NORMALLY OPEN, POWER MOSFET PHOTOVOLTAIC RELAY Transistor Output SSR, 1-Channel, 4000V Isolation RoHS: Compliant | Europe - 150 |
|
RFQ |
Part Details for PVU414SPBF
PVU414SPBF CAD Models
PVU414SPBF Part Data Attributes
|
PVU414SPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PVU414SPBF
International Rectifier
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | LEAD FREE PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.003 A | |
Control Voltage | 6 V | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.14 A | |
On-state Resistance-Max | 27 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.42 mm | |
Overall Length | 8.63 mm |
Alternate Parts for PVU414SPBF
This table gives cross-reference parts and alternative options found for PVU414SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVU414SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVU414S-TPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE-6 | International Rectifier | PVU414SPBF vs PVU414S-TPBF |
PVU414S-T | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT PACKAGE-6 | International Rectifier | PVU414SPBF vs PVU414S-T |