PVT422P
Description: Transistor Output SSR, 2-Channel, 3750V Isolation, PLASTIC, SURFACE MOUNT, THIN-PAK, DIP-8

Overview of PVT422P by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for PVT422P by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PVT422P by International Rectifier

PVT422P
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
PLASTIC, SURFACE MOUNT, THIN-PAK, DIP-8
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Additional Feature
HIGH RELIABILITY
Configuration
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.025 A
Isolation Voltage-Max
3750 V
JESD-609 Code
e0
Number of Elements
2
On-State Current-Max
0.12 A
On-state Resistance-Max
35 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Terminal Finish
TIN LEAD
Want to compare parts?
  1. PVT422P
    International Rectifier
    Transistor Output SSR, 2-Channel, 3750V Isolation, PLASTIC, SURFACE MOUNT, THIN-PAK, DIP-8
    VS

Alternate Parts for PVT422P

This table gives cross-reference parts and alternative options found for PVT422P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVT422P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PVT422PPBF Transistor Output SSR, 2-Channel, 3750V Isolation, PLASTIC, SURFACE MOUNT, THIN-PAK, DIP-8 International Rectifier PVT422P vs PVT422PPBF
Part Number Description Manufacturer Compare
PVT422PPBF Transistor Output SSR, 2-Channel, 3750V Isolation, PLASTIC, SURFACE MOUNT, THIN-PAK, DIP-8 International Rectifier PVT422P vs PVT422PPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PVT422P by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PVT422P by International Rectifier

  • Please alert me when PVT422P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PVT422P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PVT422P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PVT422P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PVT422P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PVT422P by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: