PVS50.015OHM0.1%
Precision Resistor Co Inc
Description: Fixed Resistor, Wire Wound, 0.22W, 0.015ohm, 0.1% +/-Tol, -15,15ppm/Cel, 6331,

Overview of PVS50.015OHM0.1% by Precision Resistor Co Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PVS50.015OHM0.1% by Precision Resistor Co Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PVS50.015OHM0.1% by Precision Resistor Co Inc

PVS50.015OHM0.1%
Precision Resistor Co Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PRECISION RESISTOR CO INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
7.87 mm
Package Length
15.88 mm
Package Style
SMT
Package Width
7.87 mm
Packing Method
TR
Rated Power Dissipation (P)
0.22 W
Resistance
0.015 Ω
Resistor Type
FIXED RESISTOR
Series
PVS5(.005%/.1%)
Size Code
6331
Technology
WIRE WOUND
Temperature Coefficient
15 ppm/°C
Tolerance
0.1%
Want to compare parts?
  1. PVS50.015OHM0.1%
    Precision Resistor Co Inc
    Fixed Resistor, Wire Wound, 0.22W, 0.015ohm, 0.1% +/-Tol, -15,15ppm/Cel, 6331,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PVS50.015OHM0.1% by Precision Resistor Co Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PVS50.015OHM0.1% by Precision Resistor Co Inc

  • Please alert me when PVS50.015OHM0.1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PVS50.015OHM0.1% alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PVS50.015OHM0.1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PVS50.015OHM0.1% alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PVS50.015OHM0.1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PVS50.015OHM0.1% by Precision Resistor Co Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: