PVR45L15R207M
KOA Speer Electronics Inc
Description: Potentiometer, 1W, 200000000ohm, 20% +/-Tol, 1 Turn(s)

Overview of PVR45L15R207M by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PVR45L15R207M by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PVR45L15R207M by KOA Speer Electronics Inc

PVR45L15R207M
KOA Speer Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Ganging Number
1
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-15 °C
Package Shape
CIRCULAR PACKAGE
Rated Power Dissipation (P)
1 W
Rated Temperature
40 °C
Resistance
200000000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Tolerance
20%
Want to compare parts?
  1. PVR45L15R207M
    KOA Speer Electronics Inc
    Potentiometer, 1W, 200000000ohm, 20% +/-Tol, 1 Turn(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PVR45L15R207M by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PVR45L15R207M by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of PVR45L15R207M would you like to use for your alert(s)?
  • Please alert me when PVR45L15R207M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PVR45L15R207M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PVR45L15R207M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PVR45L15R207M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PVR45L15R207M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PVR45L15R207M by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: