Part Details for PVM302N12 by Voltage Multipliers Inc
Overview of PVM302N12 by Voltage Multipliers Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PVM302N12
PVM302N12 CAD Models
PVM302N12 Part Data Attributes
|
PVM302N12
Voltage Multipliers Inc
Buy Now
Datasheet
|
Compare Parts:
PVM302N12
Voltage Multipliers Inc
Voltage Multiplier Diode, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VOLTAGE MULTIPLIERS INC | |
Package Description | R-XDSO-N4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | 12 STEP | |
Diode Element Material | SILICON | |
Diode Type | VOLTAGE MULTIPLIER DIODE | |
JESD-30 Code | R-XDSO-N4 | |
JESD-609 Code | e4 | |
Number of Elements | 12 | |
Number of Terminals | 4 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |