Part Details for PVI1050NPBF by International Rectifier
Overview of PVI1050NPBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVI1050NPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | PHOTOVOLTAIC-OUTPUT OPTOCOUPLER,2.5KV ISOLATION,DIP | 19 |
|
$6.1466 / $9.2199 | Buy Now |
|
Quest Components | PHOTOVOLTAIC-OUTPUT OPTOCOUPLER,2.5KV ISOLATION,DIP | 6 |
|
$9.0255 / $12.3075 | Buy Now |
Part Details for PVI1050NPBF
PVI1050NPBF CAD Models
PVI1050NPBF Part Data Attributes
|
PVI1050NPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PVI1050NPBF
International Rectifier
Optoelectronic Device, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | MATTE TIN |
Alternate Parts for PVI1050NPBF
This table gives cross-reference parts and alternative options found for PVI1050NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVI1050NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PVI1050NPBF | Infineon Technologies AG | $5.2473 | Optoelectronic Device, LEAD FREE, PLASTIC, DIP-8 | PVI1050NPBF vs PVI1050NPBF |