There are no models available for this part yet.
Overview of PVG612S-TPBF by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for PVG612S-TPBF by International Rectifier
Part Data Attributes for PVG612S-TPBF by International Rectifier
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Package Description
|
LEAD FREE, SURFACE MOUNT, DIP-6
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE
|
Control Current
|
0.005 A
|
Forward Current-Max
|
0.025 A
|
Input Type
|
DC
|
Isolation Voltage-Max
|
4000 V
|
Number of Elements
|
1
|
On-State Current-Max
|
1 A
|
On-state Resistance-Max
|
0.5 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type
|
MOSFET
|
Overall Height
|
3.42 mm
|
Overall Length
|
8.63 mm
|
Alternate Parts for PVG612S-TPBF
This table gives cross-reference parts and alternative options found for PVG612S-TPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVG612S-TPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVG613S-TPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | Infineon Technologies AG | PVG612S-TPBF vs PVG613S-TPBF |
PVG612S-T | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-6 | International Rectifier | PVG612S-TPBF vs PVG612S-T |
PVG612S | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-6 | Infineon Technologies AG | PVG612S-TPBF vs PVG612S |
PVG613S-T | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-6 | International Rectifier | PVG612S-TPBF vs PVG613S-T |
PVG612S | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-6 | International Rectifier | PVG612S-TPBF vs PVG612S |
Related Parts for PVG612S-TPBF
-
PVG612SPBFSolid State Relays
-
GRM033R60J103KA01DFixed Capacitors
-
HM2S10PE5101N9LFHeaders and Edge Type Connectors
-
STM32F105RBT6Microcontrollers
-
YR1B115RCCFixed Resistors
-
FQB22P10TMPower Field-Effect Transistors
-
DFLS230L-7Rectifier Diodes
-
HCPL-063A-000EOptocoupler
-
NCP1615D2DR2GSwitching Regulator or Controllers