PVG5H104C03R00
Description: RESISTOR, TRIMMER, CERMET, 11 TURN(S), 0.25W, 100000ohm, CHIP, ROHS COMPLIANT

Overview of PVG5H104C03R00 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for PVG5H104C03R00 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # PVG5H104C03R00
Avnet Abacus (Alt: PVG5H104C03R00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for PVG5H104C03R00 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PVG5H104C03R00 by Murata Manufacturing Co Ltd

PVG5H104C03R00
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Samacsys Manufacturer
Murata Electronics
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
11
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3.7 mm
Package Length
4.9 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
4.8 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
100000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
3960 deg
Size Code
1919
Surface Mount
YES
Technology
CERMET
Temperature Coefficient
150 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
10%
Working Voltage
300 V
Want to compare parts?
  1. PVG5H104C03R00
    Murata Manufacturing Co Ltd
    RESISTOR, TRIMMER, CERMET, 11 TURN(S), 0.25W, 100000ohm, CHIP, ROHS COMPLIANT
    VS

Related Parts for PVG5H104C03R00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PVG5H104C03R00 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PVG5H104C03R00 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of PVG5H104C03R00 would you like to use for your alert(s)?
  • Please alert me when PVG5H104C03R00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PVG5H104C03R00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PVG5H104C03R00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PVG5H104C03R00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PVG5H104C03R00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PVG5H104C03R00 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: