Resistors
PVG3A101C01R00
Description: TRIMMER 100 OHM 0.25W SMD

Overview of PVG3A101C01R00 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for PVG3A101C01R00 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34AK1577
Newark Trimmers Pot, 100 Ohm, 0.25W, Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Pvg3 Series Rohs Compliant: Yes |Bourns PVG3A101C01R00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 995
  • 1 $0.4950
  • 10 $0.4950
  • 25 $0.4950
  • 50 $0.4950
  • 100 $0.4950
$0.4950 Buy Now
DISTI # 13AC5353
Newark Trimmers Pot, 100 Ohm, 0.25W, Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Pvg3 Series Rohs Compliant: Yes |Bourns PVG3A101C01R00 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.7270
  • 2,000 $0.6600
  • 4,000 $0.5930
  • 6,000 $0.5720
  • 10,000 $0.5590
$0.5590 / $0.7270 Buy Now
DISTI # 490-2642-1-ND
DigiKey TRIMMER 100 OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 20004
In Stock
  • 1 $1.4400
  • 10 $1.2730
  • 25 $1.1452
  • 50 $1.1030
  • 100 $1.0605
  • 250 $0.9969
  • 500 $0.8484
  • 1,000 $0.7848
  • 2,000 $0.6787
  • 5,000 $0.6448
  • 10,000 $0.6151
$0.6151 / $1.4400 Buy Now
DISTI # 34AK1577
Avnet Americas Resistor Trimmer, Cermet, 100 Ohm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 34AK1577) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack 995 Partner Stock
  • 1 $1.5000
  • 10 $1.0000
  • 25 $0.9660
  • 50 $0.9290
  • 100 $0.8920
$0.8920 / $1.5000 Buy Now
DISTI # PVG3A101C01R00
Avnet Americas Resistor Trimmer, Cermet, 100 Ohm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: PVG3A101C01R00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.5964
  • 2,000 $0.5838
  • 4,000 $0.5712
  • 6,000 $0.5586
  • 8,000 $0.5460
  • 10,000 $0.5334
  • 100,000 $0.5250
$0.5250 / $0.5964 Buy Now
DISTI # 81-PVG3A101C01R00
Mouser Electronics Trimmer Resistors - SMD 100ohms Sealed 3mm Sngl turn RoHS: Compliant 5898
  • 1 $1.4400
  • 10 $0.8770
  • 100 $0.8060
  • 500 $0.7170
  • 1,000 $0.6390
  • 2,000 $0.6040
$0.6040 / $1.4400 Buy Now
Onlinecomponents.com Trimmer - Cermet - 0.25W - 100ohm - 20% - 150ppm/°C - 1 Turn(s) - 1413 RoHS: Compliant 2000 In Stock
  • 1,000 $0.5900
  • 3,000 $0.5530
  • 5,000 $0.5450
  • 8,000 $0.5360
  • 10,000 $0.5280
  • 15,000 $0.5200
  • 25,000 $0.5130
$0.5130 / $0.5900 Buy Now
DISTI # PVG3A101C01R00
TTI Trimmer Resistors - SMD 100ohms Sealed 3mm Sngl turn RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 1000
In Stock
  • 1,000 $0.6090
  • 2,000 $0.5970
  • 3,000 $0.5630
  • 5,000 $0.5480
  • 10,000 $0.5380
  • 15,000 $0.5270
$0.5270 / $0.6090 Buy Now
DISTI # PVG3A101C01R00
Avnet Abacus Resistor Trimmer, Cermet, 100 Ohm, � 20%, 250 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: PVG3A101C01R00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134601058464
Chip1Stop Resistor Trimmers, Potentiometers and Rheostats RoHS: Compliant pbFree: Yes 17
  • 17 $0.6260
$0.6260 Buy Now
Master Electronics Trimmer - Cermet - 0.25W - 100ohm - 20% - 150ppm/°C - 1 Turn(s) - 1413 RoHS: Compliant 2000 In Stock
  • 1,000 $0.5900
  • 3,000 $0.5530
  • 5,000 $0.5450
  • 8,000 $0.5360
  • 10,000 $0.5280
  • 15,000 $0.5200
  • 25,000 $0.5130
$0.5130 / $0.5900 Buy Now

CAD Models for PVG3A101C01R00 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PVG3A101C01R00 by Bourns Inc

PVG3A101C01R00
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks, 3 Days
Samacsys Manufacturer
Bourns
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2 mm
Package Length
3.6 mm
Package Style
SMT
Package Width
3.4 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
100 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
210 deg
Size Code
1413
Surface Mount
YES
Technology
CERMET
Temperature Coefficient
150 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
20%
Want to compare parts?
  1. PVG3A101C01R00
    Bourns Inc
    TRIMMER 100 OHM 0.25W SMD
    VS

Related Parts for PVG3A101C01R00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PVG3A101C01R00 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PVG3A101C01R00 by Bourns Inc

Select Manufacturer
Which Manufacturer of PVG3A101C01R00 would you like to use for your alert(s)?
  • Please alert me when PVG3A101C01R00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PVG3A101C01R00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PVG3A101C01R00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PVG3A101C01R00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PVG3A101C01R00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PVG3A101C01R00 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: