Part Details for PVC201 by Cornell Dubilier Electronics Inc
Overview of PVC201 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVC201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Film 0.1uF 200V PET 10% (10.2 X 30.5mm) Radial 24.6mm 125°C RoHS: Compliant |
2 In Stock |
|
$2.9200 / $6.7100 | Buy Now |
|
Master Electronics | Cap Film 0.1uF 200V PET 10% (10.2 X 30.5mm) Radial 24.6mm 125°C RoHS: Compliant |
2 In Stock |
|
$2.9200 / $6.7100 | Buy Now |
Part Details for PVC201
PVC201 CAD Models
PVC201 Part Data Attributes
|
PVC201
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PVC201
Cornell Dubilier Electronics Inc
CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 140 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14.95 mm | |
JESD-609 Code | e3 | |
Length | 30.5 mm | |
Manufacturer Series | PVC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | PVC | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 24.6 mm | |
Terminal Shape | WIRE | |
Width | 10.2 mm |