Part Details for PVA3A101B00 by Murata Manufacturing Co Ltd
Overview of PVA3A101B00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PVA3A101B00
PVA3A101B00 CAD Models
PVA3A101B00 Part Data Attributes
|
PVA3A101B00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PVA3A101B00
Murata Manufacturing Co Ltd
RESISTOR, TRIMMER, 1 TURN(S), 0.1W, 100ohm, 3MM, RECT, 3PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 3MM, RECT, 3PINS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
JESD-609 Code | e3/e4 | |
Manufacturer Series | PVA3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | YES | |
Terminal Finish | TIN/GOLD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% |
Alternate Parts for PVA3A101B00
This table gives cross-reference parts and alternative options found for PVA3A101B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVA3A101B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVM4A101C01R00 | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.1W, 100ohm, ROHS COMPLIANT | Murata Manufacturing Co Ltd | PVA3A101B00 vs PVM4A101C01R00 |
TC33X-1-101G | Trimmer, 0.1W, 100ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT | Bourns Inc | PVA3A101B00 vs TC33X-1-101G |
1-1623909-4 | Trimmer, Cermet, 0.1W, 100ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TE Connectivity | PVA3A101B00 vs 1-1623909-4 |
3312J-1-101E | Trimmer, Cermet, 0.1W, 100ohm, 50V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1110, 2 MM, SQUARE, 3 PINS ROHS COMPLIANT | Bourns Inc | PVA3A101B00 vs 3312J-1-101E |
1623919-1 | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.1W, 100ohm, ROHS COMPLIANT | TE Connectivity | PVA3A101B00 vs 1623919-1 |
TC33X-1-101E | Trimmer, 0.1W, 100ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT | Bourns Inc | PVA3A101B00 vs TC33X-1-101E |