Part Details for PVA3054NS-TPBF by Infineon Technologies AG
Overview of PVA3054NS-TPBF by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1129CT#PBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1170CT#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1170IT#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef |
Price & Stock for PVA3054NS-TPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-PVA3054NS-TPBFCT-ND
|
DigiKey | SSR RELAY SPST-NO 50MA 0-300V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3003 In Stock |
|
$6.1555 / $9.4600 | Buy Now |
DISTI #
PVA3054NS-TPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.05A 300V AC/DC-OUT 4-Pin PDIP SMD T/R - Tape and Reel (Alt: PVA3054NS-TPBF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
942-PVA3054NS-TPBF
|
Mouser Electronics | Solid State Relays - PCB Mount 300V 1 Form A Photo Voltaic Relay RoHS: Compliant | 700 |
|
$5.8100 / $9.9600 | Buy Now |
|
Future Electronics | PCB Mount 300V 1 Form A Photo Voltaic Relay RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$5.7000 | Buy Now |
DISTI #
SP001547160
|
EBV Elektronik | Relay SSR 25mA DC-IN 0.05A 300V AC/DC-OUT 4-Pin PDIP SMD T/R (Alt: SP001547160) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 21 Weeks, 0 Days | EBV - 1500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 1500 |
|
$6.8900 / $7.4500 | Buy Now |
Part Details for PVA3054NS-TPBF
PVA3054NS-TPBF CAD Models
PVA3054NS-TPBF Part Data Attributes
|
PVA3054NS-TPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVA3054NS-TPBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
On-state Resistance-Max | 160 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.9 mm | |
Overall Length | 9.4 mm |