Part Details for PVA300P6RQ by TURCK Inc
Overview of PVA300P6RQ by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Part Details for PVA300P6RQ
PVA300P6RQ CAD Models
PVA300P6RQ Part Data Attributes
|
PVA300P6RQ
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
PVA300P6RQ
TURCK Inc
Photoelectric Sensor, 0mm Min, 2000mm Max, Rectangular,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP62 | |
Body Height | 15 mm | |
Body Length or Diameter | 30 mm | |
Housing | METAL | |
Measurement Range-Max (mm) | 2000 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 62 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Type | PNP, NC/NO | |
Package Shape/Style | RECTANGULAR | |
Response Time | 52000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE/CONNECTOR |