Part Details for PV8MF512J by KOA Speer Electronics Inc
Overview of PV8MF512J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for PV8MF512J
PV8MF512J CAD Models
PV8MF512J Part Data Attributes
|
PV8MF512J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PV8MF512J
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 20W, 5100ohm, 75000V, 5% +/-Tol, -1000,1000ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Mounting Feature | SPECIAL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 33 mm | |
Package Length | 250 mm | |
Package Style | SPECIAL | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Shape | SPECIAL | |
Tolerance | 5% | |
Working Voltage | 75000 V |
Alternate Parts for PV8MF512J
This table gives cross-reference parts and alternative options found for PV8MF512J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV8MF512J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV8MFB512J | Fixed Resistor, Wire Wound, 20W, 5100ohm, 75000V, 5% +/-Tol, -1000,1000ppm/Cel | KOA Speer Electronics Inc | PV8MF512J vs PV8MFB512J |
PV8CFA512J | Fixed Resistor, Wire Wound, 20W, 5100ohm, 75000V, 5% +/-Tol, -1000,1000ppm/Cel | KOA Speer Electronics Inc | PV8MF512J vs PV8CFA512J |
PV8CFB512J | Fixed Resistor, Wire Wound, 20W, 5100ohm, 75000V, 5% +/-Tol, -1000,1000ppm/Cel | KOA Speer Electronics Inc | PV8MF512J vs PV8CFB512J |
PV8MFA512J | Fixed Resistor, Wire Wound, 20W, 5100ohm, 75000V, 5% +/-Tol, -1000,1000ppm/Cel | KOA Speer Electronics Inc | PV8MF512J vs PV8MFA512J |
PV8CF512J | Fixed Resistor, Wire Wound, 20W, 5100ohm, 75000V, 5% +/-Tol, -1000,1000ppm/Cel | KOA Speer Electronics Inc | PV8MF512J vs PV8CF512J |