Part Details for PV8MB825M by KOA Speer Electronics Inc
Overview of PV8MB825M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for PV8MB825M
PV8MB825M CAD Models
PV8MB825M Part Data Attributes
|
PV8MB825M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PV8MB825M
KOA Speer Electronics Inc
RES,SMT,WIREWOUND,8.2M OHMS,75KWV,20% +/-TOL,-1000,1000PPM TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Non Inductive | |
Manufacturer Series | PV | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -15 °C | |
Package Diameter | 33 mm | |
Package Length | 250 mm | |
Package Style | SMT | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PV | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 75000 V |
Alternate Parts for PV8MB825M
This table gives cross-reference parts and alternative options found for PV8MB825M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV8MB825M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV8CB825M | RES,SMT,WIREWOUND,8.2M OHMS,75KWV,20% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV8MB825M vs PV8CB825M |
PV8MA825M | RES,SMT,WIREWOUND,8.2M OHMS,75KWV,20% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV8MB825M vs PV8MA825M |
PV8CPCB825M | RES,SMT,WIREWOUND,8.2M OHMS,75KWV,20% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV8MB825M vs PV8CPCB825M |
PV8C825M | RES,SMT,WIREWOUND,8.2M OHMS,75KWV,20% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV8MB825M vs PV8C825M |
PV8CPCA825M | RES,SMT,WIREWOUND,8.2M OHMS,75KWV,20% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV8MB825M vs PV8CPCA825M |
PV8CPC825M | RES,SMT,WIREWOUND,8.2M OHMS,75KWV,20% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV8MB825M vs PV8CPC825M |
PV8M825M | RES,SMT,WIREWOUND,8.2M OHMS,75KWV,20% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV8MB825M vs PV8M825M |