Part Details for PV8M186K by KOA Speer Electronics Inc
Overview of PV8M186K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for PV8M186K
PV8M186K CAD Models
PV8M186K Part Data Attributes
|
PV8M186K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PV8M186K
KOA Speer Electronics Inc
RES,SMT,WIREWOUND,18M OHMS,75KWV,10% +/-TOL,-1000,1000PPM TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Non Inductive | |
Manufacturer Series | PV | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -15 °C | |
Package Diameter | 33 mm | |
Package Length | 250 mm | |
Package Style | SMT | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 18000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PV | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 75000 V |
Alternate Parts for PV8M186K
This table gives cross-reference parts and alternative options found for PV8M186K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV8M186K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV8CPC186K | RES,SMT,WIREWOUND,18M OHMS,75KWV,10% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV8M186K vs PV8CPC186K |
PV8CA186K | RES,SMT,WIREWOUND,18M OHMS,75KWV,10% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV8M186K vs PV8CA186K |
PV8CB186K | RES,SMT,WIREWOUND,18M OHMS,75KWV,10% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV8M186K vs PV8CB186K |
PV8MA186K | RES,SMT,WIREWOUND,18M OHMS,75KWV,10% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV8M186K vs PV8MA186K |
PV8CPCA186K | RES,SMT,WIREWOUND,18M OHMS,75KWV,10% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV8M186K vs PV8CPCA186K |
PV8CPCB186K | RES,SMT,WIREWOUND,18M OHMS,75KWV,10% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV8M186K vs PV8CPCB186K |
PV8C186K | RES,SMT,WIREWOUND,18M OHMS,75KWV,10% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV8M186K vs PV8C186K |