PV8CP752J
KOA Speer Electronics Inc
Description: Fixed Resistor, Wire Wound, 20W, 7500ohm, 75000V, 5% +/-Tol, 1500ppm/Cel, Through Hole Mount

Overview of PV8CP752J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

CAD Models for PV8CP752J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PV8CP752J by KOA Speer Electronics Inc

PV8CP752J
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Manufacturer Series
PV
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-30 °C
Package Shape
CYLINDRICAL PACKAGE
Rated Power Dissipation (P)
20 W
Rated Temperature
25 °C
Resistance
7500 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
1500 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
75000 V
Want to compare parts?
  1. PV8CP752J
    KOA Speer Electronics Inc
    Fixed Resistor, Wire Wound, 20W, 7500ohm, 75000V, 5% +/-Tol, 1500ppm/Cel, Through Hole Mount
    VS

Alternate Parts for PV8CP752J

This table gives cross-reference parts and alternative options found for PV8CP752J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV8CP752J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PV8CPB752J Fixed Resistor, Wire Wound, 20W, 7500ohm, 75000V, 5% +/-Tol, 1500ppm/Cel, Through Hole Mount KOA Speer Electronics Inc PV8CP752J vs PV8CPB752J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PV8CP752J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PV8CP752J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of PV8CP752J would you like to use for your alert(s)?
  • Please alert me when PV8CP752J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PV8CP752J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PV8CP752J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PV8CP752J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PV8CP752J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PV8CP752J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: