Part Details for PV8CFA205K by KOA Speer Electronics Inc
Overview of PV8CFA205K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for PV8CFA205K
PV8CFA205K CAD Models
PV8CFA205K Part Data Attributes
|
PV8CFA205K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PV8CFA205K
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 20W, 2000000ohm, 75000V, 10% +/-Tol, -1000,1000ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Mounting Feature | SPECIAL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 33 mm | |
Package Length | 250 mm | |
Package Style | SPECIAL | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Shape | SPECIAL | |
Tolerance | 10% | |
Working Voltage | 75000 V |
Alternate Parts for PV8CFA205K
This table gives cross-reference parts and alternative options found for PV8CFA205K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV8CFA205K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV8MFA205K | Fixed Resistor, Wire Wound, 20W, 2000000ohm, 75000V, 10% +/-Tol, -1000,1000ppm/Cel | KOA Speer Electronics Inc | PV8CFA205K vs PV8MFA205K |
PV8MF205K | Fixed Resistor, Wire Wound, 20W, 2000000ohm, 75000V, 10% +/-Tol, -1000,1000ppm/Cel | KOA Speer Electronics Inc | PV8CFA205K vs PV8MF205K |