Part Details for PV85T0207SMB-A-0-.5 by Laser Components USA Inc
Overview of PV85T0207SMB-A-0-.5 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for PV85T0207SMB-A-0-.5
PV85T0207SMB-A-0-.5 CAD Models
PV85T0207SMB-A-0-.5 Part Data Attributes
|
PV85T0207SMB-A-0-.5
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
PV85T0207SMB-A-0-.5
Laser Components USA Inc
VCSEL Emitter, SMA Connector, Panel Mount, PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Connection Type | SMA CONNECTOR | |
Fiber Optic Device Type | VCSEL EMITTER | |
Fiber Type | 5/250, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Nom | 850 nm | |
Surface Mount | NO |