PV7T-1071-KB
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 7W, 1070ohm, 350V, 10% +/-Tol, 100ppm/Cel, 5039,

Overview of PV7T-1071-KB by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PV7T-1071-KB by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PV7T-1071-KB by RCD Components Inc

PV7T-1071-KB
RCD Components Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Fireproof
Lead Diameter
1.016 mm
Lead Length
3.81 mm
Lead Spacing
5.08 mm
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
38.6 mm
Package Length
12.7 mm
Package Style
PCB Mount
Package Width
10 mm
Packing Method
Bulk
Rated Power Dissipation (P)
7 W
Resistance
1070 Ω
Resistor Type
FIXED RESISTOR
Series
PV
Size Code
5039
Technology
WIRE WOUND
Temperature Coefficient
100 ppm/°C
Tolerance
10%
Working Voltage
350 V
Want to compare parts?
  1. PV7T-1071-KB
    RCD Components Inc
    Fixed Resistor, Wire Wound, 7W, 1070ohm, 350V, 10% +/-Tol, 100ppm/Cel, 5039,
    VS

Alternate Parts for PV7T-1071-KB

This table gives cross-reference parts and alternative options found for PV7T-1071-KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV7T-1071-KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PV7B-1071-KB Fixed Resistor, Wire Wound, 7W, 1070ohm, 350V, 10% +/-Tol, 100ppm/Cel, 5039, RCD Components Inc PV7T-1071-KB vs PV7B-1071-KB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PV7T-1071-KB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PV7T-1071-KB by RCD Components Inc

Select Manufacturer
Which Manufacturer of PV7T-1071-KB would you like to use for your alert(s)?
  • Please alert me when PV7T-1071-KB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PV7T-1071-KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PV7T-1071-KB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PV7T-1071-KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PV7T-1071-KB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PV7T-1071-KB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: