Part Details for PV6-10R-T by Panduit Corp
Overview of PV6-10R-T by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV6-10R-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9796
|
Newark | Terminal, Ring Tongue, #10, 6Awg, Blue, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mmâ², Product Range:Pv Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV6-10R-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 283 |
|
$1.3400 / $1.6100 | Buy Now |
DISTI #
298-15713-ND
|
DigiKey | CONN RING FLAT 6AWG #10 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
302 In Stock |
|
$1.5665 / $1.9000 | Buy Now |
DISTI #
48AC9796
|
Avnet Americas | Ring Tongue Terminal 6AWG 41.15mm 11.94mm Tin Bulk - Bulk (Alt: 48AC9796) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 283 Partner Stock |
|
$1.4600 / $1.6100 | Buy Now |
DISTI #
PV6-10R-T
|
Avnet Americas | Ring Tongue Terminal 6AWG 41.15mm 11.94mm Tin Bulk - Bulk (Alt: PV6-10R-T) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,099.8100 | Buy Now |
DISTI #
644-PV6-10R-T
|
Mouser Electronics | Terminals VYL-RING 6 BLU #10 RoHS: Compliant | 146 |
|
$1.3100 / $1.7700 | Buy Now |
DISTI #
71264016
|
RS | Ring Terminal Large wire Vinyl Insulated 6 AWG #10 stud Blue | Panduit PV6-10R-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 305 |
|
$1.4100 / $1.7900 | Buy Now |
DISTI #
PANPV6-10R-T
|
Heilind Electronics | Ring Terminal, large wire, vinyl insulat | Americas - 768 in Stock900 On Order |
|
$1.2338 / $1.5792 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, large wire, 6 AWG, #10 stud size, vinyl insulated, bulk package. RoHS: Compliant |
924 In Stock 6600 Factory Stock |
|
$1.3800 / $1.6700 | Buy Now |
|
Quest Components | RING TERMINAL | 200 |
|
$1.1644 / $2.1563 | Buy Now |
|
Quest Components | RING TERMINAL | 100 |
|
$1.1865 / $3.1640 | Buy Now |
Part Details for PV6-10R-T
PV6-10R-T CAD Models
PV6-10R-T Part Data Attributes
|
PV6-10R-T
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV6-10R-T
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |