Part Details for PV5MFA244K by KOA Speer Electronics Inc
Overview of PV5MFA244K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for PV5MFA244K
PV5MFA244K CAD Models
PV5MFA244K Part Data Attributes
|
PV5MFA244K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PV5MFA244K
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 12W, 240000ohm, 75000V, 10% +/-Tol, -1000,1000ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Mounting Feature | SPECIAL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 24 mm | |
Package Length | 250 mm | |
Package Style | SPECIAL | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Shape | SPECIAL | |
Tolerance | 10% | |
Working Voltage | 75000 V |
Alternate Parts for PV5MFA244K
This table gives cross-reference parts and alternative options found for PV5MFA244K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV5MFA244K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV5CFB244K | Fixed Resistor, Wire Wound, 12W, 240000ohm, 75000V, 10% +/-Tol, -1000,1000ppm/Cel | KOA Speer Electronics Inc | PV5MFA244K vs PV5CFB244K |
PV5CF244K | Fixed Resistor, Wire Wound, 12W, 240000ohm, 75000V, 10% +/-Tol, -1000,1000ppm/Cel | KOA Speer Electronics Inc | PV5MFA244K vs PV5CF244K |
PV5CPFB244K | Fixed Resistor, Wire Wound, 12W, 240000ohm, 75000V, 10% +/-Tol, -1000,1000ppm/Cel | KOA Speer Electronics Inc | PV5MFA244K vs PV5CPFB244K |
PV5MFB244K | Fixed Resistor, Wire Wound, 12W, 240000ohm, 75000V, 10% +/-Tol, -1000,1000ppm/Cel | KOA Speer Electronics Inc | PV5MFA244K vs PV5MFB244K |
PV5CFA244K | Fixed Resistor, Wire Wound, 12W, 240000ohm, 75000V, 10% +/-Tol, -1000,1000ppm/Cel | KOA Speer Electronics Inc | PV5MFA244K vs PV5CFA244K |
PV5CPFA244K | Fixed Resistor, Wire Wound, 12W, 240000ohm, 75000V, 10% +/-Tol, -1000,1000ppm/Cel | KOA Speer Electronics Inc | PV5MFA244K vs PV5CPFA244K |
PV5CPF244K | Fixed Resistor, Wire Wound, 12W, 240000ohm, 75000V, 10% +/-Tol, -1000,1000ppm/Cel | KOA Speer Electronics Inc | PV5MFA244K vs PV5CPF244K |