Part Details for PV5CPFA163M by KOA Speer Electronics Inc
Overview of PV5CPFA163M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for PV5CPFA163M
PV5CPFA163M CAD Models
PV5CPFA163M Part Data Attributes
|
PV5CPFA163M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PV5CPFA163M
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 12W, 16000ohm, 75000V, 20% +/-Tol, -1000,1000ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Mounting Feature | SPECIAL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 24 mm | |
Package Length | 250 mm | |
Package Style | SPECIAL | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Shape | SPECIAL | |
Tolerance | 20% | |
Working Voltage | 75000 V |
Alternate Parts for PV5CPFA163M
This table gives cross-reference parts and alternative options found for PV5CPFA163M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV5CPFA163M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV5MFA163M | Fixed Resistor, Wire Wound, 12W, 16000ohm, 75000V, 20% +/-Tol, -1000,1000ppm/Cel | KOA Speer Electronics Inc | PV5CPFA163M vs PV5MFA163M |
PV5MFB163M | Fixed Resistor, Wire Wound, 12W, 16000ohm, 75000V, 20% +/-Tol, -1000,1000ppm/Cel | KOA Speer Electronics Inc | PV5CPFA163M vs PV5MFB163M |
PV5CPF163M | Fixed Resistor, Wire Wound, 12W, 16000ohm, 75000V, 20% +/-Tol, -1000,1000ppm/Cel | KOA Speer Electronics Inc | PV5CPFA163M vs PV5CPF163M |
PV5CFA163M | Fixed Resistor, Wire Wound, 12W, 16000ohm, 75000V, 20% +/-Tol, -1000,1000ppm/Cel | KOA Speer Electronics Inc | PV5CPFA163M vs PV5CFA163M |
PV5CFB163M | Fixed Resistor, Wire Wound, 12W, 16000ohm, 75000V, 20% +/-Tol, -1000,1000ppm/Cel | KOA Speer Electronics Inc | PV5CPFA163M vs PV5CFB163M |