Part Details for PV5CPC103J by KOA Speer Electronics Inc
Overview of PV5CPC103J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PV5CPC103J
PV5CPC103J CAD Models
PV5CPC103J Part Data Attributes
|
PV5CPC103J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PV5CPC103J
KOA Speer Electronics Inc
RES,SMT,WIREWOUND,10K OHMS,75KWV,5% +/-TOL,-1000,1000PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Non Inductive | |
Manufacturer Series | PV | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -15 °C | |
Package Diameter | 24 mm | |
Package Length | 250 mm | |
Package Style | SMT | |
Rated Power Dissipation (P) | 12 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PV | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 75000 V |
Alternate Parts for PV5CPC103J
This table gives cross-reference parts and alternative options found for PV5CPC103J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV5CPC103J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV5CPCA103J | RES,SMT,WIREWOUND,10K OHMS,75KWV,5% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV5CPC103J vs PV5CPCA103J |
PV5CPCB103J | RES,SMT,WIREWOUND,10K OHMS,75KWV,5% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV5CPC103J vs PV5CPCB103J |
PV5M103J | RES,SMT,WIREWOUND,10K OHMS,75KWV,5% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV5CPC103J vs PV5M103J |
PV5MA103J | RES,SMT,WIREWOUND,10K OHMS,75KWV,5% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV5CPC103J vs PV5MA103J |
PV5C103J | RES,SMT,WIREWOUND,10K OHMS,75KWV,5% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV5CPC103J vs PV5C103J |
PV5MB103J | RES,SMT,WIREWOUND,10K OHMS,75KWV,5% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV5CPC103J vs PV5MB103J |