Part Details for PV5C164J by KOA Speer Electronics Inc
Overview of PV5C164J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for PV5C164J
PV5C164J CAD Models
PV5C164J Part Data Attributes
|
PV5C164J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PV5C164J
KOA Speer Electronics Inc
RES,SMT,WIREWOUND,160K OHMS,75KWV,5% +/-TOL,-1000,1000PPM TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Non Inductive | |
Manufacturer Series | PV | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -15 °C | |
Package Diameter | 24 mm | |
Package Length | 250 mm | |
Package Style | SMT | |
Rated Power Dissipation (P) | 12 W | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PV | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 75000 V |
Alternate Parts for PV5C164J
This table gives cross-reference parts and alternative options found for PV5C164J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV5C164J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV5MB164J | RES,SMT,WIREWOUND,160K OHMS,75KWV,5% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV5C164J vs PV5MB164J |
PV5CPC164J | RES,SMT,WIREWOUND,160K OHMS,75KWV,5% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV5C164J vs PV5CPC164J |
PV5CB164J | RES,SMT,WIREWOUND,160K OHMS,75KWV,5% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV5C164J vs PV5CB164J |
PV5MA164J | RES,SMT,WIREWOUND,160K OHMS,75KWV,5% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV5C164J vs PV5MA164J |
PV5CA164J | RES,SMT,WIREWOUND,160K OHMS,75KWV,5% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV5C164J vs PV5CA164J |