There are no models available for this part yet.
Overview of PV3BT-1962-HB by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADAU1962AZ | Analog Devices | Eval Board for ADAU1962A | |
LT1962EMS8-3#TRPBF | Analog Devices | 300mA, L N, uP LDO Regs | |
LT1962EMS8#PBF | Analog Devices | 300mA, L N, uP LDO Regs |
CAD Models for PV3BT-1962-HB by RCD Components Inc
Part Data Attributes for PV3BT-1962-HB by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Fireproof
|
Lead Diameter
|
1.016 mm
|
Lead Length
|
3.81 mm
|
Lead Spacing
|
5.08 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
24.9 mm
|
Package Length
|
12 mm
|
Package Style
|
PCB Mount
|
Package Width
|
8.9 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
4 W
|
Resistance
|
19600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
PV
|
Size Code
|
4735
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
3%
|
Working Voltage
|
150 V
|
Alternate Parts for PV3BT-1962-HB
This table gives cross-reference parts and alternative options found for PV3BT-1962-HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV3BT-1962-HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV3BP-1962-HB | Fixed Resistor, Wire Wound, 4W, 19600ohm, 150V, 3% +/-Tol, 100ppm/Cel, 4735, | RCD Components Inc | PV3BT-1962-HB vs PV3BP-1962-HB |
PV3BX-1962-HB | Fixed Resistor, Wire Wound, 4W, 19600ohm, 150V, 3% +/-Tol, 100ppm/Cel, 4735, | RCD Components Inc | PV3BT-1962-HB vs PV3BX-1962-HB |