PV37W105C01B00
Description: Trimmer, Cermet, 0.25W, 1000000ohm, 200V, 10% +/-Tol, -150,150ppm/Cel, 12 Turn(s), 2516

Overview of PV37W105C01B00 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PV37W105C01B00 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # PV37W105C01B00
Avnet Abacus . (Alt: PV37W105C01B00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for PV37W105C01B00 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PV37W105C01B00 by Murata Manufacturing Co Ltd

PV37W105C01B00
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Samacsys Manufacturer
Murata Electronics
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e2
Lead Diameter
0.4 mm
Lead Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
6.7 mm
Package Length
6.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
4 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Resistance
1000000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
4320 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
150 ppm/°C
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
200 V
Want to compare parts?
  1. PV37W105C01B00
    Murata Manufacturing Co Ltd
    Trimmer, Cermet, 0.25W, 1000000ohm, 200V, 10% +/-Tol, -150,150ppm/Cel, 12 Turn(s), 2516
    VS

Alternate Parts for PV37W105C01B00

This table gives cross-reference parts and alternative options found for PV37W105C01B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV37W105C01B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PV34W105C01B00 RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 1000000ohm Murata Manufacturing Co Ltd PV37W105C01B00 vs PV34W105C01B00
Part Number Description Manufacturer Compare
PV34W105C01B00 RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 1000000ohm Murata Manufacturing Co Ltd PV37W105C01B00 vs PV34W105C01B00

Related Parts for PV37W105C01B00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PV37W105C01B00 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PV37W105C01B00 by Murata Manufacturing Co Ltd

  • Please alert me when PV37W105C01B00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PV37W105C01B00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PV37W105C01B00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PV37W105C01B00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PV37W105C01B00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PV37W105C01B00 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: