There are no models available for this part yet.
Overview of PV36W102A01M15 by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PV36W102A01M15 by Murata Manufacturing Co Ltd
Part Data Attributes for PV36W102A01M15 by Murata Manufacturing Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SCREW
|
Manufacturer Series
|
PV36
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
25
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
MAGAZINE
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Alternate Parts for PV36W102A01M15
This table gives cross-reference parts and alternative options found for PV36W102A01M15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV36W102A01M15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
POT3106W-1-203 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 20000ohm | Murata Manufacturing Co Ltd | PV36W102A01M15 vs POT3106W-1-203 |
PV36W105A01A00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 1000000ohm | Murata Manufacturing Co Ltd | PV36W102A01M15 vs PV36W105A01A00 |
POT3106W-1-202 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 2000ohm | Murata Manufacturing Co Ltd | PV36W102A01M15 vs POT3106W-1-202 |
CT-94W200OHM(201) | RESISTOR, TRIMMER, CERMET, 18 TURN(S), 0.5W, 200ohm | Vishay BCcomponents | PV36W102A01M15 vs CT-94W200OHM(201) |
PV36W201A01A00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 200ohm | Murata Manufacturing Co Ltd | PV36W102A01M15 vs PV36W201A01A00 |
J9WB500K | Trimmer, 0.5W, 50ohm, 10% +/-Tol, 20 Turn(s), 3/8 INCH, SQUARE, 3 PINS | Tokyo Cosmos Electric Co Ltd | PV36W102A01M15 vs J9WB500K |
PV36W253A01A00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 25000ohm | Murata Manufacturing Co Ltd | PV36W102A01M15 vs PV36W253A01A00 |
PV36W202A01B00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 2000ohm | Murata Manufacturing Co Ltd | PV36W102A01M15 vs PV36W202A01B00 |
PV36W500A01A00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 50ohm | Murata Manufacturing Co Ltd | PV36W102A01M15 vs PV36W500A01A00 |
PV36W503A01A00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 50000ohm | Murata Manufacturing Co Ltd | PV36W102A01M15 vs PV36W503A01A00 |