Part Details for PV2MA365K by KOA Speer Electronics Inc
Overview of PV2MA365K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for PV2MA365K
PV2MA365K CAD Models
PV2MA365K Part Data Attributes
|
PV2MA365K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PV2MA365K
KOA Speer Electronics Inc
RES,SMT,WIREWOUND,3.6M OHMS,45KWV,10% +/-TOL,-1000,1000PPM TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Non Inductive | |
Manufacturer Series | PV | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 17.5 mm | |
Package Length | 150 mm | |
Package Style | SMT | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 3600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PV | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 45000 V |
Alternate Parts for PV2MA365K
This table gives cross-reference parts and alternative options found for PV2MA365K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV2MA365K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV2C365K | RES,SMT,WIREWOUND,3.6M OHMS,45KWV,10% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV2MA365K vs PV2C365K |
PV2CPCA365K | RES,SMT,WIREWOUND,3.6M OHMS,45KWV,10% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV2MA365K vs PV2CPCA365K |
PV2CPC365K | RES,SMT,WIREWOUND,3.6M OHMS,45KWV,10% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV2MA365K vs PV2CPC365K |
PV2CB365K | RES,SMT,WIREWOUND,3.6M OHMS,45KWV,10% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV2MA365K vs PV2CB365K |
PV2CPCB365K | RES,SMT,WIREWOUND,3.6M OHMS,45KWV,10% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV2MA365K vs PV2CPCB365K |
PV2M365K | RES,SMT,WIREWOUND,3.6M OHMS,45KWV,10% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV2MA365K vs PV2M365K |
PV2CA365K | RES,SMT,WIREWOUND,3.6M OHMS,45KWV,10% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV2MA365K vs PV2CA365K |