There are no models available for this part yet.
Overview of PV2MA158J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
CAD Models for PV2MA158J by KOA Speer Electronics Inc
Part Data Attributes for PV2MA158J by KOA Speer Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Non Inductive
|
Manufacturer Series
|
PV
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Diameter
|
17.5 mm
|
Package Length
|
150 mm
|
Package Style
|
SMT
|
Rated Power Dissipation (P)
|
7 W
|
Resistance
|
1500000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
PV
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
3000 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
45000 V
|
Alternate Parts for PV2MA158J
This table gives cross-reference parts and alternative options found for PV2MA158J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV2MA158J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV2M158J | RES,SMT,WIREWOUND,1.5G OHMS,45KWV,5% +/-TOL,-3000,3000PPM TC | KOA Speer Electronics Inc | PV2MA158J vs PV2M158J |
PV2CPC158J | RES,SMT,WIREWOUND,1.5G OHMS,45KWV,5% +/-TOL,-3000,3000PPM TC | KOA Speer Electronics Inc | PV2MA158J vs PV2CPC158J |
PV2CPCB158J | RES,SMT,WIREWOUND,1.5G OHMS,45KWV,5% +/-TOL,-3000,3000PPM TC | KOA Speer Electronics Inc | PV2MA158J vs PV2CPCB158J |
PV2MB158J | RES,SMT,WIREWOUND,1.5G OHMS,45KWV,5% +/-TOL,-3000,3000PPM TC | KOA Speer Electronics Inc | PV2MA158J vs PV2MB158J |
PV2CB158J | RES,SMT,WIREWOUND,1.5G OHMS,45KWV,5% +/-TOL,-3000,3000PPM TC | KOA Speer Electronics Inc | PV2MA158J vs PV2CB158J |