Datasheets
PV2CPF565M by: KOA Speer Electronics Inc

Fixed Resistor, Wire Wound, 7W, 5600000ohm, 45000V, 20% +/-Tol, -1000,1000ppm/Cel

Part Details for PV2CPF565M by KOA Speer Electronics Inc

Overview of PV2CPF565M by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics Automotive

Part Details for PV2CPF565M

PV2CPF565M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PV2CPF565M Part Data Attributes

PV2CPF565M KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
PV2CPF565M KOA Speer Electronics Inc Fixed Resistor, Wire Wound, 7W, 5600000ohm, 45000V, 20% +/-Tol, -1000,1000ppm/Cel
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
Mounting Feature SPECIAL MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -30 °C
Package Diameter 17.5 mm
Package Length 150 mm
Package Style SPECIAL
Packing Method BULK
Rated Power Dissipation (P) 7 W
Rated Temperature 25 °C
Resistance 5600000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 1000 ppm/°C
Terminal Shape SPECIAL
Tolerance 20%
Working Voltage 45000 V

Alternate Parts for PV2CPF565M

This table gives cross-reference parts and alternative options found for PV2CPF565M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV2CPF565M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PV2CF565M Fixed Resistor, Wire Wound, 7W, 5600000ohm, 45000V, 20% +/-Tol, -1000,1000ppm/Cel KOA Speer Electronics Inc PV2CPF565M vs PV2CF565M
PV2MFA565M Fixed Resistor, Wire Wound, 7W, 5600000ohm, 45000V, 20% +/-Tol, -1000,1000ppm/Cel KOA Speer Electronics Inc PV2CPF565M vs PV2MFA565M
PV2CPFB565M Fixed Resistor, Wire Wound, 7W, 5600000ohm, 45000V, 20% +/-Tol, -1000,1000ppm/Cel KOA Speer Electronics Inc PV2CPF565M vs PV2CPFB565M
PV2MF565M Fixed Resistor, Wire Wound, 7W, 5600000ohm, 45000V, 20% +/-Tol, -1000,1000ppm/Cel KOA Speer Electronics Inc PV2CPF565M vs PV2MF565M
PV2CFA565M Fixed Resistor, Wire Wound, 7W, 5600000ohm, 45000V, 20% +/-Tol, -1000,1000ppm/Cel KOA Speer Electronics Inc PV2CPF565M vs PV2CFA565M
PV2CFB565M Fixed Resistor, Wire Wound, 7W, 5600000ohm, 45000V, 20% +/-Tol, -1000,1000ppm/Cel KOA Speer Electronics Inc PV2CPF565M vs PV2CFB565M
PV2CPFA565M Fixed Resistor, Wire Wound, 7W, 5600000ohm, 45000V, 20% +/-Tol, -1000,1000ppm/Cel KOA Speer Electronics Inc PV2CPF565M vs PV2CPFA565M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PV2CPF565M by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PV2CPF565M by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of PV2CPF565M would you like to use for your alert(s)?
  • Please alert me when PV2CPF565M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PV2CPF565M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PV2CPF565M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PV2CPF565M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PV2CPF565M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PV2CPF565M by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: