Part Details for PV2-14R-XY by Panduit Corp
Overview of PV2-14R-XY by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PV2-14R-XY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9790
|
Newark | Terminal, Ring Tongue, 1/4", 2Awg, Red, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:2Awg, Conductor Area Csa:35Mm², Product Range:Pv Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV2-14R-XY RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 / $5.2800 | Buy Now |
DISTI #
298-15698-ND
|
DigiKey | CONN RING D-SHAPE 2AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
493 In Stock |
|
$4.8628 / $5.8000 | Buy Now |
DISTI #
PV2-14R-XY
|
Avnet Americas | Ring Tongue Terminal 2AWG 49.78mm 17.27mm Tin - Bulk (Alt: PV2-14R-XY) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$363.4300 | Buy Now |
DISTI #
644-PV2-14R-XY
|
Mouser Electronics | Terminals Ring Term large wire vinyl insulat RoHS: Compliant | 270 |
|
$4.5100 / $5.5000 | Buy Now |
DISTI #
71264007
|
RS | Ring Terminal, large wire, 2 AWG, 1/4" stud size, vinyl insulated | Panduit PV2-14R-XY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 44 |
|
$4.2800 / $5.5600 | Buy Now |
DISTI #
PANPV2-14R-XY
|
Heilind Electronics | Ring Terminal, large wire, vinyl insulat | Americas - 0 in Stock |
|
$4.7788 / $5.1770 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, large wire, 2 AWG, 1/4" stud size, vinyl insulated, standard package. RoHS: Compliant |
920 In Stock |
|
$4.3000 / $5.2700 | Buy Now |
DISTI #
79370152
|
Verical | Ring Tongue Terminal 2AWG Copper Red 49.78mm Tin Bottle RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2414 | Americas - 920 |
|
$5.0588 / $6.2000 | Buy Now |
DISTI #
000000000001703568
|
Sager | Terminals Ring Term large wire vinyl insulat Min Qty: 50 | 0 |
|
$3.7900 / $4.7800 | Buy Now |
|
Master Electronics | Ring Terminal, large wire, 2 AWG, 1/4" stud size, vinyl insulated, standard package. RoHS: Compliant |
920 In Stock |
|
$4.3000 / $5.2700 | Buy Now |
Part Details for PV2-14R-XY
PV2-14R-XY CAD Models
PV2-14R-XY Part Data Attributes
|
PV2-14R-XY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV2-14R-XY
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 2 AWG |