PV1C822M
KOA Speer Electronics Inc
Description: RES,SMT,WIREWOUND,8.2K OHMS,45KWV,20% +/-TOL,-1000,1000PPM TC

Overview of PV1C822M by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

CAD Models for PV1C822M by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PV1C822M by KOA Speer Electronics Inc

PV1C822M
KOA Speer Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Non Inductive
Manufacturer Series
PV
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-30 °C
Package Diameter
9.5 mm
Package Length
150 mm
Package Style
SMT
Rated Power Dissipation (P)
4 W
Resistance
8200 Ω
Resistor Type
FIXED RESISTOR
Series
PV
Technology
WIRE WOUND
Temperature Coefficient
1000 ppm/°C
Tolerance
20%
Working Voltage
45000 V
Want to compare parts?
  1. PV1C822M
    KOA Speer Electronics Inc
    RES,SMT,WIREWOUND,8.2K OHMS,45KWV,20% +/-TOL,-1000,1000PPM TC
    VS

Alternate Parts for PV1C822M

This table gives cross-reference parts and alternative options found for PV1C822M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV1C822M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PV1CPCA822M RES,SMT,WIREWOUND,8.2K OHMS,45KWV,20% +/-TOL,-1000,1000PPM TC KOA Speer Electronics Inc PV1C822M vs PV1CPCA822M
PV1CPC822M RES,SMT,WIREWOUND,8.2K OHMS,45KWV,20% +/-TOL,-1000,1000PPM TC KOA Speer Electronics Inc PV1C822M vs PV1CPC822M
PV1MB822M RES,SMT,WIREWOUND,8.2K OHMS,45KWV,20% +/-TOL,-1000,1000PPM TC KOA Speer Electronics Inc PV1C822M vs PV1MB822M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PV1C822M by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PV1C822M by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of PV1C822M would you like to use for your alert(s)?
  • Please alert me when PV1C822M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PV1C822M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PV1C822M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PV1C822M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PV1C822M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PV1C822M by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: