Part Details for PV1C682K by KOA Speer Electronics Inc
Overview of PV1C682K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for PV1C682K
PV1C682K CAD Models
PV1C682K Part Data Attributes
|
PV1C682K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PV1C682K
KOA Speer Electronics Inc
RES,SMT,WIREWOUND,6.8K OHMS,45KWV,10% +/-TOL,-1000,1000PPM TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Non Inductive | |
Manufacturer Series | PV | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 9.5 mm | |
Package Length | 150 mm | |
Package Style | SMT | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PV | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 45000 V |
Alternate Parts for PV1C682K
This table gives cross-reference parts and alternative options found for PV1C682K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV1C682K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV1M682K | RES,SMT,WIREWOUND,6.8K OHMS,45KWV,10% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV1C682K vs PV1M682K |
PV1CPC682K | RES,SMT,WIREWOUND,6.8K OHMS,45KWV,10% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV1C682K vs PV1CPC682K |
PV1CA682K | RES,SMT,WIREWOUND,6.8K OHMS,45KWV,10% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV1C682K vs PV1CA682K |
PV1CB682K | RES,SMT,WIREWOUND,6.8K OHMS,45KWV,10% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV1C682K vs PV1CB682K |
PV1MA682K | RES,SMT,WIREWOUND,6.8K OHMS,45KWV,10% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV1C682K vs PV1MA682K |
PV1CPCB682K | RES,SMT,WIREWOUND,6.8K OHMS,45KWV,10% +/-TOL,-1000,1000PPM TC | KOA Speer Electronics Inc | PV1C682K vs PV1CPCB682K |