Part Details for PV18-8FX-CY by Panduit Corp
Overview of PV18-8FX-CY by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PV18-8FX-CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M9850
|
Newark | Fork Terminal, Expanded Vinyl Insulation |Panduit PV18-8FX-CY Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
71947962
|
RS | Fork Terminal, vinyl insulated, 22- 18 AWG, #8 stud size | Panduit PV18-8FX-CY RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $1.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 16-22AWG 22.61mm 8.13mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001703553
|
Sager | Terminals Fork Term expanded vinyl insulation | 0 |
|
Buy Now |
Part Details for PV18-8FX-CY
PV18-8FX-CY CAD Models
PV18-8FX-CY Part Data Attributes:
|
PV18-8FX-CY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV18-8FX-CY
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL |
Alternate Parts for PV18-8FX-CY
This table gives cross-reference parts and alternative options found for PV18-8FX-CY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV18-8FX-CY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV18-8FX | Fork Terminal | Panduit Corp | PV18-8FX-CY vs PV18-8FX |
PV18-8FX-C | Fork Terminal | Panduit Corp | PV18-8FX-CY vs PV18-8FX-C |