Part Details for PV18-6LF-CY by Panduit Corp
Overview of PV18-6LF-CY by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for PV18-6LF-CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9787
|
Newark | Terminal, Fork Tongue, M3.5, 18Awg, Red, Product Range:Pv-Lf Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mmâ², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV18-6LF-CY RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.7970 / $0.8670 | Buy Now |
DISTI #
298-15689-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #6 RED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
70 In Stock |
|
$0.8048 / $1.0200 | Buy Now |
DISTI #
48AC9787
|
Avnet Americas | Fork Terminal 18-22AWG 22.9mm 6.9mm Tin - Bulk (Alt: 48AC9787) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 4 Partner Stock |
|
$0.7970 / $0.8670 | Buy Now |
DISTI #
PV18-6LF-CY
|
Avnet Americas | Fork Terminal 18-22AWG 22.9mm 6.9mm Tin - Bulk (Alt: PV18-6LF-CY) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$54.8400 | Buy Now |
DISTI #
644-PV18-6LF-CY
|
Mouser Electronics | Terminals Locking Fork term vinyl insulated RoHS: Compliant | 313 |
|
$0.7410 / $1.0200 | Buy Now |
DISTI #
70044423
|
RS | Locking Fork Terminal vinyl insulated funnel entry 22- 18 AWG #6 stud size | Panduit PV18-6LF-CY RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 3 |
|
$83.1600 / $99.6000 | Buy Now |
DISTI #
72260315
|
RS | Locking Fork Terminal vinyl insulated funnel entry 22- 18 AWG #6 stud size | Panduit PV18-6LF-CY RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.8400 | RFQ |
DISTI #
PANPV18-6LF-CY
|
Heilind Electronics | Locking Fork Terminal, vinyl insulated, | Americas - 0 in Stock |
|
$0.7211 / $0.7812 | Buy Now |
|
Onlinecomponents.com | Locking Fork Terminal, vinyl insulated, funnel entry, 22- 18 AWG, #6 stud size, standard package. RoHS: Compliant |
36 In Stock 800 On Order |
|
$0.8380 / $1.2660 | Buy Now |
DISTI #
PV18-6LF-CY
|
TTI | Terminals Locking Fork term vinyl insulated RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 800 In Stock |
|
$0.7100 / $0.7900 | Buy Now |
Part Details for PV18-6LF-CY
PV18-6LF-CY CAD Models
PV18-6LF-CY Part Data Attributes
|
PV18-6LF-CY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV18-6LF-CY
Panduit Corp
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Terminal and Terminal Block Type | FORK TERMINAL |