Part Details for PV18-14R-CY by Panduit Corp
Overview of PV18-14R-CY by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PV18-14R-CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4765
|
Newark | Terminal, Ring Tongue, M6, 18Awg, Red, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:18Awg, Conductor Area Csa:1Mmâ², Product Range:Pv-R Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV18-14R-CY RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9480 / $1.0600 | Buy Now |
DISTI #
298-15681-ND
|
DigiKey | CONN RING CIRC 18-22AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
217 In Stock |
|
$0.9074 / $1.1000 | Buy Now |
DISTI #
PV18-14R-CY
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 28.2mm 11.7mm Tin - Bulk (Alt: PV18-14R-CY) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$63.7100 | Buy Now |
DISTI #
644-PV18-14R-CY
|
Mouser Electronics | Terminals Ring term 22 - 18 vinyl insulated RoHS: Compliant | 1937 |
|
$0.8450 / $1.1000 | Buy Now |
DISTI #
70044421
|
RS | Ring Terminal 22 - 18 AWG 1/4" stud size vinyl insulated funnel entry | Panduit PV18-14R-CY RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Package | 1 |
|
$106.4500 / $115.7100 | Buy Now |
DISTI #
72260312
|
RS | Ring Terminal 22 - 18 AWG 1/4" stud size vinyl insulated funnel entry | Panduit PV18-14R-CY RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $1.0700 | RFQ |
DISTI #
PANPV18-14R-CY
|
Heilind Electronics | Ring Terminal, vinyl 22 - 18 insulated, | Americas - 0 in Stock |
|
$0.8508 / $1.0890 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 22 – 18 AWG, 1/4" stud size, vinyl insulated, funnel entry, standard package. RoHS: Compliant |
401 In Stock 20600 Factory Stock |
|
$0.8120 / $0.9410 | Buy Now |
DISTI #
60968137
|
Verical | Ring Tongue Terminal 18-22AWG Copper Red 28.2mm Tin Bottle RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2202 | Americas - 400 |
|
$1.0556 / $1.2233 | Buy Now |
DISTI #
000000000001703524
|
Sager | Terminals Ring term 22 - 18 vinyl insulated Min Qty: 100 | 0 |
|
$0.6722 / $0.8782 | Buy Now |
Part Details for PV18-14R-CY
PV18-14R-CY CAD Models
PV18-14R-CY Part Data Attributes
|
PV18-14R-CY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV18-14R-CY
Panduit Corp
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for PV18-14R-CY
This table gives cross-reference parts and alternative options found for PV18-14R-CY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV18-14R-CY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV18-14R-MY | Ring Terminal, ROHS COMPLIANT | Panduit Corp | PV18-14R-CY vs PV18-14R-MY |