-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B9800
|
Newark | Terminal, Ring Tongue, #8, 14Awg, Blue, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Product Range:Pv-Rx Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV14-8RX-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 304 |
|
$0.3730 / $0.4380 | Buy Now |
DISTI #
298-20286-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2463 In Stock |
|
$0.3461 / $0.4400 | Buy Now |
DISTI #
92B9800
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 24.4mm 7.9mm Tin Bulk - Bulk (Alt: 92B9800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 204 Partner Stock |
|
$0.3730 / $0.4270 | Buy Now |
DISTI #
PV14-8RX-M
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 24.4mm 7.9mm Tin Bulk - Bulk (Alt: PV14-8RX-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$224.0000 | Buy Now |
DISTI #
644-PV14-8RX-M
|
Mouser Electronics | Terminals RING 16-14 BLUE VYL STUD SIZE #8 RoHS: Compliant | 139 |
|
$0.2960 / $0.3800 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
PANPV14-8RX-M
|
Heilind Electronics | Ring Terminal, expanded vinyl insulation | Americas - 1650 in Stock |
|
$0.2513 / $0.3216 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 16 – 14 AWG, #8 stud size, vinyl insulated, expanded insulation for large wire O.D., bulk package. RoHS: Compliant |
497 In Stock |
|
$0.2240 / $0.2871 | Buy Now |
DISTI #
64951474
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 24.4mm Tin Box RoHS: Compliant Min Qty: 497 Package Multiple: 497 Date Code: 2118 | Americas - 497 |
|
$0.2912 / $0.3393 | Buy Now |
|
Quest Components | RING TERMINAL | 832 |
|
$0.3732 / $0.9330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV14-8RX-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV14-8RX-M
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |