-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV14-8R-C by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2065
|
Newark | Terminal, Ring Tongue, M4, 14Awg, Blue, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 591 |
|
$0.7470 / $0.9390 | Buy Now |
DISTI #
298-15670-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1701 In Stock |
|
$0.7456 / $0.9500 | Buy Now |
DISTI #
14AC2065
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 23.4mm 7.9mm Tin - Bulk (Alt: 14AC2065) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk |
591 Partner Stock |
|
$0.8320 / $0.9390 | Buy Now |
DISTI #
PV14-8R-C
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 23.4mm 7.9mm Tin - Bulk (Alt: PV14-8R-C) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$50.1700 | Buy Now |
DISTI #
644-PV14-8R-C
|
Mouser Electronics | Terminals Ring Terminal vinyl insulated 16 - 14awg RoHS: Compliant | 2894 |
|
$0.6490 / $0.8800 | Buy Now |
DISTI #
V99:2348_07011229
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper Blue 23.4mm Tin Bottle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 9 |
|
$0.1899 / $0.5275 | Buy Now |
DISTI #
70044416
|
RS | Ring Terminal 16 - 14 AWG #8 stud size vinyl insulated funnel entry | Panduit PV14-8R-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 5 |
|
$76.0900 / $91.1200 | Buy Now |
DISTI #
72260302
|
RS | Ring Terminal 16 - 14 AWG #8 stud size vinyl insulated funnel entry | Panduit PV14-8R-C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.7700 | RFQ |
DISTI #
PANPV14-8R-C
|
Heilind Electronics | RING TERMINAL, VINYL 16 - 14 INSULATED, | Americas - 0 in Stock |
|
$0.6597 / $0.7147 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 16 – 14 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. RoHS: Compliant |
812 In Stock |
|
$0.6540 / $0.7480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV14-8R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV14-8R-C
Panduit Corp
Ring Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for PV14-8R-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV14-8R-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PN10-10R-2K | Panduit Corp | $0.6862 | Ring Terminal, 6mm2 | PV14-8R-C vs PN10-10R-2K |
BACT12AC8 | TE Connectivity | Check for Price | Ring Terminal, 2.08mm2 | PV14-8R-C vs BACT12AC8 |
110209 | TE Connectivity | Check for Price | Ring Terminal, 1.65mm2 | PV14-8R-C vs 110209 |
8-320565-1 | TE Connectivity | $0.5677 | TERMINAL,PIDG R 16-14 8 | PV14-8R-C vs 8-320565-1 |
PNF14-10R-M | Panduit Corp | $0.4938 | Ring Terminal | PV14-8R-C vs PNF14-10R-M |
C-228-10X | Molex | $0.1706 | Ring Terminal, 5mm2 | PV14-8R-C vs C-228-10X |
MS-25036-112 | Molex | Check for Price | Ring Terminal | PV14-8R-C vs MS-25036-112 |
PV10-10SLF-L | Panduit Corp | Check for Price | Fork Terminal | PV14-8R-C vs PV10-10SLF-L |
PN14-10RX-M | Panduit Corp | Check for Price | Ring Terminal | PV14-8R-C vs PN14-10RX-M |
8-36160-5 | TE's AMP | Check for Price | 2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | PV14-8R-C vs 8-36160-5 |