There are no models available for this part yet.
Overview of PV14-38R-M by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for PV14-38R-M by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AC0833
|
Newark | Terminal, Ring Tongue, M10, 14Awg, Blue, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mmâ², Product Range:Pv Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV14-38R-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.4490 / $0.5400 | Buy Now | |
DISTI #
298-10079-ND
|
DigiKey | CONN RING CIRC 14-16AWG #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1679 In Stock |
|
$0.3064 / $0.4200 | Buy Now | |
DISTI #
14AC0833
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 30.7mm 13.5mm Tin Bulk - Bulk (Alt: 14AC0833) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$0.4490 | Buy Now | |
DISTI #
PV14-38R-M
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 30.7mm 13.5mm Tin Bulk - Bulk (Alt: PV14-38R-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$283.8300 | Buy Now | |
DISTI #
644-PV14-38R-M
|
Mouser Electronics | Terminals Ring Terminal 16-14 vinyl insulated RoHS: Compliant | 1229 |
|
$0.3070 / $0.4200 | Buy Now | |
DISTI #
71091703
|
RS | Ring Terminal, 16 - 14 AWG, 3/8" stud size, vinyl insulated, funnel entry | Panduit PV14-38R-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 336 |
|
$0.3050 / $0.4240 | Buy Now | |
DISTI #
PANPV14-38R-M
|
Heilind Electronics | Ring Terminal, vinyl 16 - 14 insulated, | Americas - 924 in Stock |
|
$0.3184 / $0.4076 | Buy Now | |
Onlinecomponents.com | Ring Terminal, 16 – 14 AWG, 3/8" stud size, vinyl insulated, funnel entry, bulk package. RoHS: Compliant |
1382 In Stock 63000 Factory Stock |
|
$0.3274 / $0.3663 | Buy Now | ||
DISTI #
PV14-38R-M
|
TTI | Terminals Ring Terminal 16-14 vinyl insulated RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 1000 In Stock |
|
$0.3370 | Buy Now | |
DISTI #
PANPV14-38R-M
|
Interstate Connecting Components | Ring Terminal, vinyl 16 - 14 insulated, | 215 |
|
$0.3184 / $0.4076 | Buy Now |
CAD Models for PV14-38R-M by Panduit Corp
Part Data Attributes for PV14-38R-M by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
5 Weeks, 5 Days
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
14 AWG
|
Alternate Parts for PV14-38R-M
This table gives cross-reference parts and alternative options found for PV14-38R-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV14-38R-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV14-38R-L | Ring Terminal, | Panduit Corp | PV14-38R-M vs PV14-38R-L |