PV10SM-3R32-FB
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 10W, 3.32ohm, 400V, 1% +/-Tol, 200ppm/Cel, 6350,

Overview of PV10SM-3R32-FB by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PV10SM-3R32-FB by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PV10SM-3R32-FB by RCD Components Inc

PV10SM-3R32-FB
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Fireproof
Lead Diameter
0.9 mm
Lead Length
3.175 mm
Lead Spacing
7.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
220 °C
Operating Temperature-Min
-55 °C
Package Height
35 mm
Package Length
15.9 mm
Package Style
Radial
Package Width
12.7 mm
Packing Method
Bulk
Rated Power Dissipation (P)
10 W
Resistance
3.32 Ω
Resistor Type
FIXED RESISTOR
Size Code
6350
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
200 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
400 V
Want to compare parts?
  1. PV10SM-3R32-FB
    RCD Components Inc
    Fixed Resistor, Wire Wound, 10W, 3.32ohm, 400V, 1% +/-Tol, 200ppm/Cel, 6350,
    VS

Alternate Parts for PV10SM-3R32-FB

This table gives cross-reference parts and alternative options found for PV10SM-3R32-FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV10SM-3R32-FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PV10S-3R32-FB Fixed Resistor, Wire Wound, 10W, 3.32ohm, 400V, 1% +/-Tol, 200ppm/Cel, 6350, RCD Components Inc PV10SM-3R32-FB vs PV10S-3R32-FB
PV10SP-3R32-FBQ Fixed Resistor, Wire Wound, 10W, 3.32ohm, 400V, 1% +/-Tol, 200ppm/Cel, 6350, RCD Components Inc PV10SM-3R32-FB vs PV10SP-3R32-FBQ
PV10SE-3R32-FB Fixed Resistor, Wire Wound, 10W, 3.32ohm, 400V, 1% +/-Tol, 200ppm/Cel, 6350, RCD Components Inc PV10SM-3R32-FB vs PV10SE-3R32-FB
PV10SB-3R32-FBW Fixed Resistor, Wire Wound, 10W, 3.32ohm, 400V, 1% +/-Tol, 200ppm/Cel, 6350, RCD Components Inc PV10SM-3R32-FB vs PV10SB-3R32-FBW
PV10SWW-3R32-FBW Fixed Resistor, Wire Wound, 10W, 3.32ohm, 400V, 1% +/-Tol, 200ppm/Cel, 6350, RCD Components Inc PV10SM-3R32-FB vs PV10SWW-3R32-FBW
PV10SFF-3R32-FB Fixed Resistor, Wire Wound, 10W, 3.32ohm, 400V, 1% +/-Tol, 200ppm/Cel, 6350, RCD Components Inc PV10SM-3R32-FB vs PV10SFF-3R32-FB
PV10SE-3R32-FBW Fixed Resistor, Wire Wound, 10W, 3.32ohm, 400V, 1% +/-Tol, 200ppm/Cel, 6350, RCD Components Inc PV10SM-3R32-FB vs PV10SE-3R32-FBW
PV10S-3R32-FBQ Fixed Resistor, Wire Wound, 10W, 3.32ohm, 400V, 1% +/-Tol, 200ppm/Cel, 6350, RCD Components Inc PV10SM-3R32-FB vs PV10S-3R32-FBQ
PV10SB-3R32-FBQ Fixed Resistor, Wire Wound, 10W, 3.32ohm, 400V, 1% +/-Tol, 200ppm/Cel, 6350, RCD Components Inc PV10SM-3R32-FB vs PV10SB-3R32-FBQ
PV10SWW-3R32-FBQ Fixed Resistor, Wire Wound, 10W, 3.32ohm, 400V, 1% +/-Tol, 200ppm/Cel, 6350, RCD Components Inc PV10SM-3R32-FB vs PV10SWW-3R32-FBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PV10SM-3R32-FB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PV10SM-3R32-FB by RCD Components Inc

  • Please alert me when PV10SM-3R32-FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PV10SM-3R32-FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PV10SM-3R32-FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PV10SM-3R32-FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PV10SM-3R32-FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PV10SM-3R32-FB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: