PV10SB-R021-FBW
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 10W, 0.021ohm, 400V, 1% +/-Tol, 600ppm/Cel, 6350,

Overview of PV10SB-R021-FBW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10108877-R02103HLF Amphenol Communications Solutions PwrLoPro® , Power Connectrors, Right Angle Header,10S+2P ,Guide Pocket with Hold down
10108888-R02103HLF Amphenol Communications Solutions PwrLoPro® , Power Connectrors, Right Angle Receptacle,10S+2P, Guide Pin with Hold down
DCR021205P-U Texas Instruments Miniature, 2W Isolated Regulated DC/DC Converters 10-SOP -40 to 70

CAD Models for PV10SB-R021-FBW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PV10SB-R021-FBW by RCD Components Inc

PV10SB-R021-FBW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Fireproof
JESD-609 Code
e3
Lead Diameter
0.9 mm
Lead Length
3.175 mm
Lead Spacing
7.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
220 °C
Operating Temperature-Min
-55 °C
Package Height
35 mm
Package Length
15.9 mm
Package Style
Radial
Package Width
12.7 mm
Packing Method
Bulk
Rated Power Dissipation (P)
10 W
Resistance
0.021 Ω
Resistor Type
FIXED RESISTOR
Size Code
6350
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
600 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
400 V
Want to compare parts?
  1. PV10SB-R021-FBW
    RCD Components Inc
    Fixed Resistor, Wire Wound, 10W, 0.021ohm, 400V, 1% +/-Tol, 600ppm/Cel, 6350,
    VS

Alternate Parts for PV10SB-R021-FBW

This table gives cross-reference parts and alternative options found for PV10SB-R021-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV10SB-R021-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PV10S-R021-FBW Fixed Resistor, Wire Wound, 10W, 0.021ohm, 400V, 1% +/-Tol, 600ppm/Cel, 6350, RCD Components Inc PV10SB-R021-FBW vs PV10S-R021-FBW
PV10SFF-R021-FBQ Fixed Resistor, Wire Wound, 10W, 0.021ohm, 400V, 1% +/-Tol, 600ppm/Cel, 6350, RCD Components Inc PV10SB-R021-FBW vs PV10SFF-R021-FBQ
PV10SP-R021-FB Fixed Resistor, Wire Wound, 10W, 0.021ohm, 400V, 1% +/-Tol, 600ppm/Cel, 6350, RCD Components Inc PV10SB-R021-FBW vs PV10SP-R021-FB
PV10SFF-R021-FB Fixed Resistor, Wire Wound, 10W, 0.021ohm, 400V, 1% +/-Tol, 600ppm/Cel, 6350, RCD Components Inc PV10SB-R021-FBW vs PV10SFF-R021-FB
PV10SM-R021-FB Fixed Resistor, Wire Wound, 10W, 0.021ohm, 400V, 1% +/-Tol, 600ppm/Cel, 6350, RCD Components Inc PV10SB-R021-FBW vs PV10SM-R021-FB
PV10SB-R021-FBQ Fixed Resistor, Wire Wound, 10W, 0.021ohm, 400V, 1% +/-Tol, 600ppm/Cel, 6350, RCD Components Inc PV10SB-R021-FBW vs PV10SB-R021-FBQ
PV10S-R021-FBQ Fixed Resistor, Wire Wound, 10W, 0.021ohm, 400V, 1% +/-Tol, 600ppm/Cel, 6350, RCD Components Inc PV10SB-R021-FBW vs PV10S-R021-FBQ
PV10SP-R021-FBQ Fixed Resistor, Wire Wound, 10W, 0.021ohm, 400V, 1% +/-Tol, 600ppm/Cel, 6350, RCD Components Inc PV10SB-R021-FBW vs PV10SP-R021-FBQ
PV10SM-R021-FBQ Fixed Resistor, Wire Wound, 10W, 0.021ohm, 400V, 1% +/-Tol, 600ppm/Cel, 6350, RCD Components Inc PV10SB-R021-FBW vs PV10SM-R021-FBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PV10SB-R021-FBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PV10SB-R021-FBW by RCD Components Inc

  • Please alert me when PV10SB-R021-FBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PV10SB-R021-FBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PV10SB-R021-FBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PV10SB-R021-FBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PV10SB-R021-FBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PV10SB-R021-FBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: