Part Details for PV10-8LFX-D by Panduit Corp
Overview of PV10-8LFX-D by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PV10-8LFX-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9769
|
Newark | Terminal, Fork Tongue, M4, 10Awg, Yel, Product Range:Pv-Lfx Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV10-8LFX-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$0.4820 / $0.5910 | Buy Now |
DISTI #
48AC9769
|
Avnet Americas | Fork Terminal 10-12AWG 28.45mm 7.62mm Tin - Bulk (Alt: 48AC9769) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4820 / $0.5210 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2950 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 10-12AWG 28.45mm 7.62mm Tin RoHS: Compliant |
500 In Stock |
|
$0.2840 / $0.5330 | Buy Now |
DISTI #
65014309
|
Verical | Fork Terminal 10-12AWG Copper Yellow 28.45mm Tin Box RoHS: Compliant Min Qty: 100 Package Multiple: 50 | Americas - 500 |
|
$0.4091 / $0.6929 | Buy Now |
|
Quest Components | 368 |
|
$0.2415 / $0.8050 | Buy Now | |
DISTI #
PV10-8LFX-D
|
TTI | Terminals Locking Fork Term expanded vinyl in RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Each |
Americas - 789 In Stock |
|
$0.2640 | Buy Now |
DISTI #
000000000000631829
|
Sager | Terminals Locking Fork Term expanded vinyl in | 0 |
|
Buy Now | |
|
Master Electronics | Fork Terminal 10-12AWG 28.45mm 7.62mm Tin RoHS: Compliant |
500 In Stock |
|
$0.2840 / $0.5330 | Buy Now |
Part Details for PV10-8LFX-D
PV10-8LFX-D CAD Models
PV10-8LFX-D Part Data Attributes
|
PV10-8LFX-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV10-8LFX-D
Panduit Corp
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |