Part Details for PV10-10R-D by Panduit Corp
Overview of PV10-10R-D by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PV10-10R-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2049
|
Newark | Terminal, Ring Tongue, M5, 10Awg, Yellow, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Product Range:Pv Series, Insulator Colour:Yellow, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV10-10R-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3609 |
|
$0.3770 / $0.4540 | Buy Now |
DISTI #
298-10639-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5019 In Stock |
|
$0.3730 / $0.4800 | Buy Now |
DISTI #
14AC2049
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 26.7mm 7.9mm Tin Bulk - Bulk (Alt: 14AC2049) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 3609 Partner Stock |
|
$0.4180 / $0.4540 | Buy Now |
DISTI #
PV10-10R-D
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 26.7mm 7.9mm Tin Bulk - Bulk (Alt: PV10-10R-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$238.5000 | Buy Now |
DISTI #
644-PV10-10R-D
|
Mouser Electronics | Terminals RING 12-10 AWG # 10 RoHS: Compliant | 1579 |
|
$0.2940 / $0.4400 | Buy Now |
DISTI #
70044660
|
RS | Ring Terminal 12 - 10 AWG #10 stud sizevinyl insulated funnel entry | Panduit PV10-10R-D RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Package | 2 |
|
$167.3800 / $181.9400 | Buy Now |
DISTI #
72260273
|
RS | Ring Terminal 12 - 10 AWG #10 stud sizevinyl insulated funnel entry | Panduit PV10-10R-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3200 / $0.4440 | RFQ |
|
Bisco Industries | 5003 |
|
Buy Now | ||
DISTI #
PANPV10-10R-D
|
Heilind Electronics | Ring Terminal, vinyl 12 - 10 insulated, | Americas - 10134 in Stock10500 On Order |
|
$0.2676 / $0.3425 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 12 – 10 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. RoHS: Compliant |
11044 In Stock 22000 Factory Stock |
|
$0.2868 / $0.3360 | Buy Now |
Part Details for PV10-10R-D
PV10-10R-D CAD Models
PV10-10R-D Part Data Attributes
|
PV10-10R-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PV10-10R-D
Panduit Corp
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | Panduit | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |