Part Details for PV05CPA126J by KOA Speer Electronics Inc
Overview of PV05CPA126J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PV05CPA126J
PV05CPA126J CAD Models
PV05CPA126J Part Data Attributes
|
PV05CPA126J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PV05CPA126J
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 2W, 12000000ohm, 24000V, 5% +/-Tol, 1500ppm/Cel, Through Hole Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Manufacturer Series | PV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 12000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1500 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 24000 V |
Alternate Parts for PV05CPA126J
This table gives cross-reference parts and alternative options found for PV05CPA126J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV05CPA126J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV05CPB126J | Fixed Resistor, Wire Wound, 2W, 12000000ohm, 24000V, 5% +/-Tol, 1500ppm/Cel, Through Hole Mount | KOA Speer Electronics Inc | PV05CPA126J vs PV05CPB126J |