Part Details for PV-12A10F-CT by Eaton Corporation
Overview of PV-12A10F-CT by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for PV-12A10F-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV-12A10F-CT
|
Avnet Americas | 12A/1000V PV INLINE FUSE - Bulk (Alt: PV-12A10F-CT) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Container: Bulk | 0 |
|
$56.7204 / $61.0174 | Buy Now |
DISTI #
504-PV-12A10F-CT
|
Mouser Electronics | Specialty Fuses 12A 1kV DC INLINE FUSE/HOLDER ASM RoHS: Compliant | 0 |
|
$61.8700 | Order Now |
Part Details for PV-12A10F-CT
PV-12A10F-CT CAD Models
PV-12A10F-CT Part Data Attributes
|
PV-12A10F-CT
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PV-12A10F-CT
Eaton Corporation
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | 12 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 12 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CCC; CSA; IEC | |
Surface Mount | NO | |
Terminal Shape | CRIMP TERMINAL |